Part Details for HBL4729C by Hubbell Premise Wiring
Overview of HBL4729C by Hubbell Premise Wiring
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4729C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116460
|
RS | Twist-Locking Socket, 15 A/125 VAC, 10-18 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL4729C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$46.2200 / $60.0300 | Buy Now |
|
Onlinecomponents.com | LKG CONN, 15A 125V, L5-15R, B/W |
47 In Stock 297 Factory Stock |
|
$42.1000 / $59.7300 | Buy Now |
DISTI #
71207526
|
Verical | Conn Power RCP 3 POS Screw STCable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 45 |
|
$56.0269 / $74.9435 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER ENTRY CONNECTOR RECEPTACLE 2P3W 15A 125V L5-15R | 4 |
|
$39.1500 | Buy Now |
|
Quest Components | POWER ENTRY CONNECTOR RECEPTACLE 2P3W 15A 125V L5-15R | 1 |
|
$60.2308 | Buy Now |
|
Quest Components | POWER ENTRY CONNECTOR RECEPTACLE 2P3W 15A 125V L5-15R | 3 |
|
$61.2000 | Buy Now |
|
Quest Components | POWER ENTRY CONNECTOR RECEPTACLE 2P3W 15A 125V L5-15R | 1 |
|
$30.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$20.0000 / $30.7700 | Buy Now |
DISTI #
1228626
|
element14 Asia-Pacific | POWER ENTRY CONNECTOR, RECEPTACLE, 2P3W, 15A 125V, L5-15R RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$57.4582 / $63.6231 | Buy Now |