Part Details for HBL47CM29C by Hubbell Premise Wiring
Overview of HBL47CM29C by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL47CM29C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116099
|
RS | Connector Body, Twist-Lock, Blk Nylon, 2.78" L, 0.23-0.72" ID | Hubbell Wiring Device-Kellems HBL47CM29C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5200 / $55.2200 | RFQ |
|
Onlinecomponents.com | LKG CONN, CM, 15A 125V L5-15R | 0 |
|
$35.8400 / $47.4400 | Buy Now |