Part Details for HBL5100C9W by Hubbell Premise Wiring
Overview of HBL5100C9W by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5100C9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70575067
|
RS | PS, IEC, CONN, 4P5W, 100A 120/208V, W/T | Hubbell Wiring Device-Kellems HBL5100C9W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,072.6800 | RFQ |
|
Onlinecomponents.com | IEC, CONN, 4P5W, 100/ 120/208V, 4X/69K |
9 In Stock |
|
$985.5800 / $1,118.7800 | Buy Now |
DISTI #
73173008
|
Verical | Conn Power RCP 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 9 |
|
$1,212.7021 / $1,333.4684 | Buy Now |
|
Master Electronics | IEC, CONN, 4P5W, 100/ 120/208V, 4X/69K |
9 In Stock |
|
$985.5800 / $1,118.7800 | Buy Now |