Part Details for HBL5100P7W by Hubbell Premise Wiring
Overview of HBL5100P7W by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5100P7W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992928
|
RS | PS, Iec, P, 4P5W, 100A 277/480V, Ip67 | Hubbell Wiring Device-Kellems HBL5100P7W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$899.4600 | RFQ |
|
Onlinecomponents.com | PS, IEC, P, 4P5W, 100A 277/480V, 4X/69K RoHS: Compliant |
2 In Stock |
|
$824.6100 / $956.8700 | Buy Now |
DISTI #
66322202
|
Verical | Conn Power PL 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 1 |
|
$1,150.0841 | Buy Now |
|
Master Electronics | PS, IEC, P, 4P5W, 100A 277/480V, 4X/69K RoHS: Compliant |
2 In Stock |
|
$824.6100 / $956.8700 | Buy Now |