Part Details for HBL5261 by Hubbell Premise Wiring
Overview of HBL5261 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116155
|
RS | Conn Electrical Str. Blade Flush Receptacle Single Socket Cont 5-15R NEMA 125V | Hubbell Wiring Device-Kellems HBL5261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$29.1300 / $37.8300 | Buy Now |
|
Onlinecomponents.com | SGL RCPT, IND GRD, 15A 125V, 5-15R, BR |
87 In Stock |
|
$29.8900 / $61.8200 | Buy Now |
|
Master Electronics | SGL RCPT, IND GRD, 15A 125V, 5-15R, BR |
87 In Stock |
|
$29.8900 / $61.8200 | Buy Now |