Part Details for HBL5266CST by Hubbell Premise Wiring
Overview of HBL5266CST by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5266CST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75115245
|
RS | PLUG, 15A 125V, 5-15P, SPRG TRM, B/W | Hubbell Wiring Device-Kellems HBL5266CST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9000 | RFQ |
|
Onlinecomponents.com | 37319 Factory Stock |
|
$10.6400 / $14.0800 | Buy Now | |
|
Master Electronics | 37319 Factory Stock |
|
$10.6400 / $14.0800 | Buy Now |