Part Details for HBL5279 by Hubbell Premise Wiring
Overview of HBL5279 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116159
|
RS | Insulgrip Receptacle 15 A 125 V Side Wire Only Brown Brass Phenolic | Hubbell Wiring Device-Kellems HBL5279 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$71.8100 / $93.2600 | Buy Now |
|
Onlinecomponents.com | FLG-RCPT, 15A 125V, 5-15P, SS |
8 In Stock |
|
$69.3600 / $92.8000 | Buy Now |
DISTI #
77380422
|
Verical | Conn Power RCP 2Power/1Ground POS Screw ST Flange Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 7 |
|
$111.3577 / $116.4366 | Buy Now |
|
Master Electronics | FLG-RCPT, 15A 125V, 5-15P, SS |
8 In Stock |
|
$69.3600 / $92.8000 | Buy Now |