Part Details for HBL5284 by Hubbell Premise Wiring
Overview of HBL5284 by Hubbell Premise Wiring
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116157
|
RS | Conn Electrical Str. Blade Pnl Receptacle Single Socket Cont 5-15R NEMA 3 Cond | Hubbell Wiring Device-Kellems HBL5284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9600 / $28.5200 | RFQ |
|
Onlinecomponents.com | SGL PANEL MT RCPT, 15A 125V, 5-15R, BR RoHS: Compliant |
106 In Stock |
|
$22.3600 / $46.8300 | Buy Now |
DISTI #
66366572
|
Verical | Conn Power RCP 3 POS Screw ST Panel Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 102 |
|
$27.0189 / $58.7578 | Buy Now |
|
Quest Components | CONNECTOR, AC POWER, PLUG, 15A, 125V | 15 |
|
$20.6505 | Buy Now |
|
Quest Components | CONNECTOR, AC POWER, PLUG, 15A, 125V | 1 |
|
$11.4200 | Buy Now |
|
Master Electronics | SGL PANEL MT RCPT, 15A 125V, 5-15R, BR RoHS: Compliant |
106 In Stock |
|
$22.3600 / $46.8300 | Buy Now |