Part Details for HBL5362W by Hubbell Premise Wiring
Overview of HBL5362W by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5362W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70575122
|
RS | DUP RCPT, HD IND GRD, 20A 125V, 5-20R, WH | Hubbell Wiring Device-Kellems HBL5362W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1300 / $50.2100 | RFQ |
|
Onlinecomponents.com | DUP RCPT, HD IND GRD, 20A 125V, 5-20R, WH | Alternative Product Available |
|
$31.0900 / $41.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$27.5000 / $42.3100 | Buy Now |
|
Master Electronics | DUP RCPT, HD IND GRD, 20A 125V, 5-20R, WH | Alternative Product Available |
|
$31.0900 / $41.1000 | Buy Now |