Part Details for HBL560C7W by Hubbell Premise Wiring
Overview of HBL560C7W by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL560C7W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992971
|
RS | IEC Pin and Sleeve, Female Connector, 60A 3-Phase Wye 277/480V AC, Watertight | Hubbell Wiring Device-Kellems HBL560C7W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$813.8400 | Buy Now |
|
Onlinecomponents.com | PS, IEC, C, 4P5W, 60A 277/480V, 4X/69K |
2 In Stock 773 Factory Stock |
|
$785.9700 / $797.8800 | Buy Now |
|
Master Electronics | PS, IEC, C, 4P5W, 60A 277/480V, 4X/69K |
2 In Stock 773 Factory Stock |
|
$785.9700 / $797.8800 | Buy Now |