Part Details for HBL5652 by Hubbell Premise Wiring
Overview of HBL5652 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987434
|
RS | Dup Receptacle, Ind Grd, 15A 250V, 6-15R, Bk | Hubbell Wiring Device-Kellems HBL5652 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3100 / $31.1800 | RFQ |
|
Onlinecomponents.com | DUP RCPT, IND GRD, 15A 250V, 6-15R, BK RoHS: Compliant |
32 In Stock |
|
$27.9000 / $48.9400 | Buy Now |
DISTI #
74510922
|
Verical | Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 31 |
|
$37.2320 / $63.6220 | Buy Now |
|
Master Electronics | DUP RCPT, IND GRD, 15A 250V, 6-15R, BK RoHS: Compliant |
32 In Stock |
|
$27.9000 / $48.9400 | Buy Now |