Part Details for HBL5656 by Hubbell Premise Wiring
Overview of HBL5656 by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70322328
|
RS | Insulgrip Straight Blade Flanged, Commercial/Industrial,2-Pole,15A 125V,6-15R | Hubbell Wiring Device-Kellems HBL5656 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$63.9100 / $76.5400 | Buy Now |
DISTI #
70254166
|
RS | Electrical Connector, 250V/15A SGL PANEL SOCKET NULL | Hubbell Wiring Device-Kellems HBL5656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8600 / $48.1100 | RFQ |
|
Onlinecomponents.com | FLG-RCPT, 15A 250V, 6-15R, BR RoHS: Compliant |
17 In Stock |
|
$37.4800 / $76.6100 | Buy Now |
DISTI #
67001067
|
Verical | Conn Power RCP 3 POS ST Flange Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 16 |
|
$54.8990 / $99.5930 | Buy Now |
|
Master Electronics | FLG-RCPT, 15A 250V, 6-15R, BR RoHS: Compliant |
17 In Stock |
|
$37.4800 / $76.6100 | Buy Now |