Part Details for HBL5658 by Hubbell Premise Wiring
Overview of HBL5658 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70377849
|
RS | 2-Pole 3-Wire Grounding, 15A 250V, 6-15R, Panel Mount 1.75" (44.5) Centers, Brow | Hubbell Wiring Device-Kellems HBL5658 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6200 / $18.2800 | RFQ |
|
Onlinecomponents.com | SHRT STRP RCPT, 15A 250V, 6-15R, BR |
71 In Stock |
|
$17.2300 / $35.8300 | Buy Now |
DISTI #
51648946
|
Verical | Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 68 |
|
$22.7500 / $46.5790 | Buy Now |
|
Master Electronics | SHRT STRP RCPT, 15A 250V, 6-15R, BR |
71 In Stock |
|
$17.2300 / $35.8300 | Buy Now |