Part Details for HBL5865VY by Hubbell Premise Wiring
Overview of HBL5865VY by Hubbell Premise Wiring
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5865VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116137
|
RS | Conn Electrical Str. Blade Cbl Plug Pin Cont 1-15P NEMA 2 Cond 2 Poles Screw | Hubbell Wiring Device-Kellems HBL5865VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$13.9400 / $19.3600 | Buy Now |
|
Onlinecomponents.com | VALISE PLUG, 15A 125V, 1-15P, YL, N-POLAR |
5 In Stock 604 Factory Stock |
|
$13.8200 / $20.2500 | Buy Now |
DISTI #
69133958
|
Verical | Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2314 | Americas - 5 |
|
$23.7242 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$8.5000 / $13.0800 | Buy Now |
DISTI #
1735518
|
element14 Asia-Pacific | CONNECTOR, POWER ENTRY, PLUG, 15A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$19.0678 / $20.2651 | Buy Now |
|
Master Electronics | VALISE PLUG, 15A 125V, 1-15P, YL, N-POLAR |
5 In Stock 604 Factory Stock |
|
$13.8200 / $20.2500 | Buy Now |