Part Details for HBL5966VBLK by Hubbell Premise Wiring
Overview of HBL5966VBLK by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5966VBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987450
|
RS | Male Plug, Straight, 2-Pole 3-Wire Grounding, 15A 125V, Black | Hubbell Wiring Device-Kellems HBL5966VBLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.1800 / $12.7500 | Buy Now |
|
Onlinecomponents.com | VALISE PLUG, 15A 125V, 5-15P, INSUL-D, BK |
95 In Stock 435 Factory Stock |
|
$8.4700 / $18.6500 | Buy Now |
DISTI #
65630919
|
Verical | Conn Power PL 2Power/1Ground POS Screw ST 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2241 | Americas - 95 |
|
$13.1566 / $24.0335 | Buy Now |
|
Master Electronics | VALISE PLUG, 15A 125V, 5-15P, INSUL-D, BK |
95 In Stock 435 Factory Stock |
|
$8.4700 / $18.6500 | Buy Now |