Part Details for HBL7101C by Hubbell Wiring Device-Kellems
Overview of HBL7101C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Automotive
Price & Stock for HBL7101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2348
|
Newark | Connector, Power Entry, Plug, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:-, Contact Termination:Screw Rohs Compliant: Yes |Hubbell Wiring Devices HBL7101C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$29.3100 / $40.3700 | Buy Now |
DISTI #
000000000000032255
|
Sager | LKG CONN, 20A 250V, L2-20R, B/W Min Qty: 1 | 75 |
|
$26.4400 / $31.1400 | Buy Now |
Part Details for HBL7101C
HBL7101C CAD Models
HBL7101C Part Data Attributes
|
HBL7101C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7101C
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 250VAC, Female, Screw Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL 94V-0, CSA C22.2, NEMA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |