Part Details for HBL7102C by Hubbell Wiring Device-Kellems
Overview of HBL7102C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HBL7102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B786
|
Newark | Connector, Power Entry, Plug, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:-, Contact Termination:Screw Rohs Compliant: Yes |Hubbell Wiring Devices HBL7102C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$24.3000 / $33.4700 | Buy Now |
DISTI #
000000000000032256
|
Sager | LKG PLUG, 20A 250V, L2-20P, B/W Min Qty: 1 | 0 |
|
$21.9200 / $25.8200 | Buy Now |
Part Details for HBL7102C
HBL7102C CAD Models
HBL7102C Part Data Attributes
|
HBL7102C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7102C
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 250VAC, Male, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; NEMA; UL, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |