Part Details for HBL7484V by Hubbell Premise Wiring
Overview of HBL7484V by Hubbell Premise Wiring
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7484V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528575
|
RS | LKG CONN, MIDGET, 15A 125/250V, ML-3R, VAL | Hubbell Wiring Device-Kellems HBL7484V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5400 / $39.9400 | RFQ |
|
Onlinecomponents.com | Power Entry Connector - 3P3W - ML-3 - Power Entry - 15 A - Black - Nylon (Polyamide) Body - 250 V. |
16 In Stock 1468 Factory Stock |
|
$30.4200 / $62.5000 | Buy Now |
DISTI #
67557662
|
Verical | HBL7484V Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 15 |
|
$49.6544 / $78.4191 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$22.5000 / $34.6200 | Buy Now |
DISTI #
1381497
|
element14 Asia-Pacific | CONNECTOR, POWER ENTRY, RECEPTACLE, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.0328 / $43.2197 | Buy Now |
|
Master Electronics | Power Entry Connector - 3P3W - ML-3 - Power Entry - 15 A - Black - Nylon (Polyamide) Body - 250 V. |
16 In Stock 1468 Factory Stock |
|
$30.4200 / $62.5000 | Buy Now |