There are no models available for this part yet.
Overview of HBL7487N by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL7487N by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70394206
|
RS | Twist-Locking Flanged Socket, 15 A/250 VAC, Screw Terminal, Twist-Lock Series | Hubbell Wiring Device-Kellems HBL7487N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$26.5000 / $34.4200 | Buy Now | |
Onlinecomponents.com | LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, NM |
18 In Stock |
|
$28.0500 / $56.7500 | Buy Now | ||
Master Electronics | LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, NM |
18 In Stock |
|
$28.0500 / $56.7500 | Buy Now |