There are no models available for this part yet.
Overview of HBL7545C by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL7545C by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70116108
|
RS | Twist-Lock Plug, 15 A/125 V, 12-14 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL7545C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 |
|
$24.9300 / $32.3700 | Buy Now | |
Onlinecomponents.com | LKG PLUG, 15A 125V, L1-15P |
665 In Stock |
|
$23.6000 / $32.0400 | Buy Now | ||
DISTI #
66039588
|
Verical | Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 665 |
|
$28.5107 / $40.2008 | Buy Now | |
Quest Components | MAINS POWER CONNECTOR, 15A, 125V, MALE, SCREW TERMINAL, PLUG | 9 |
|
$20.2703 | Buy Now | ||
Master Electronics | LKG PLUG, 15A 125V, L1-15P |
665 In Stock |
|
$23.6000 / $32.0400 | Buy Now |
CAD Models for HBL7545C by Hubbell Premise Wiring
Related Parts for HBL7545C
-
HBL2311Mains Power Connectors
-
170364-1Terminals and Terminal Blocks
-
800-10-003-10-002000Headers and Edge Type Connectors
-
MWDM2L-31NSBD Type Connectors
-
88738-8100Telecom and Datacom Connectors
-
D38999/49WG16SNMilitary Circular Connectors
-
TBF16S-1PSCircular Adapters
-
507-164M3107BMilitary Connector Accessories