Part Details for HBL7557 by Hubbell Wiring Device-Kellems
Overview of HBL7557 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F512
|
Newark | Connector, Power Entry, Receptacle, 10A, Connector Type:Power Entry, Current Rating:10A, Connector Colour:-, Connector Body Material:Stainless Steel Body, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Flange Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL7557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $61.9900 | Buy Now |
DISTI #
000000000000372812
|
Sager | LKG FLG RCPT, 3P3W, 10A 250V/15A125V Min Qty: 1 | 0 |
|
$40.6100 / $44.9100 | Buy Now |
Part Details for HBL7557
HBL7557 CAD Models
HBL7557 Part Data Attributes
|
HBL7557
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7557
Hubbell Wiring Device-Kellems
Electrical Outlet Connector RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |