Part Details for HBL7567C by Hubbell Wiring Device-Kellems
Overview of HBL7567C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7567C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F1366
|
Newark | Connector, Power Entry, Plug, 10A, Connector Type:Power Entry, Current Rating:10A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:Twist-Lock, Body Material:Nylon Rohs Compliant: Yes |Hubbell Wiring Devices HBL7567C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$33.9100 / $46.6900 | Buy Now |
DISTI #
000000000000032275
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$30.5900 / $36.0100 | Buy Now |
DISTI #
1217860
|
Farnell | CONNECTOR, POWER ENTRY, PLUG, 10A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 7 |
|
$36.3852 / $50.1079 | Buy Now |
Part Details for HBL7567C
HBL7567C CAD Models
HBL7567C Part Data Attributes:
|
HBL7567C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7567C
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:250V; Mounting Type:Cable Mount; Body Material:Nylon; Current Rating:10A; Body Style:Straight; Color:Black/White; No. of Contacts:3 RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |