Part Details for HBL7593 by Hubbell Wiring Device-Kellems
Overview of HBL7593 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBL7593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32F742
|
Newark | Connector, Power Entry, Receptacle, 15A, Connector Type:Power Entry, Current Rating:15A, Connector Colour:Black, Connector Body Material:Plastic Body, Voltage Rating Vac:125V, Product Range:-, Body Material:Phenolic, Colour:Black Rohs Compliant: Yes |Hubbell Wiring Devices HBL7593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$33.9100 / $46.6900 | Buy Now |
DISTI #
HUBHBL7593
|
Heilind Electronics | LKG CONN, MIDGET 15A 125V, ML-2R, 78358523774 | Americas - 114 in Stock |
|
$31.7188 / $40.6000 | Buy Now |
DISTI #
HUBHBL7593
|
Interstate Connecting Components | LKG CONN, MIDGET 15A 125V, ML-2R, 78358523774 | 34 |
|
$31.7188 / $40.6000 | Buy Now |
DISTI #
000000000000032277
|
Sager | LKG CONN, MIDGET 15A 125V, ML-2R Min Qty: 1 | 0 |
|
$30.5900 / $36.0100 | Buy Now |
Part Details for HBL7593
HBL7593 CAD Models
HBL7593 Part Data Attributes
|
HBL7593
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7593
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125VAC, Female, Screw Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA, NEMA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |