Part Details for HBL7594 by Hubbell Premise Wiring
Overview of HBL7594 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116123
|
RS | Twist-Locking Plug, 15 A/125 VAC, 14-18 AWG, Screw Terminal, Twist-Lock Series | Hubbell Wiring Device-Kellems HBL7594 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$27.9100 / $36.2500 | Buy Now |
|
Onlinecomponents.com | LKG PLUG, MIDGET 15A 125V, ML-2P RoHS: Compliant |
9 In Stock |
|
$26.2400 / $35.0900 | Buy Now |
|
Quest Components | PLUG | 1 |
|
$36.2110 | Buy Now |
|
Master Electronics | LKG PLUG, MIDGET 15A 125V, ML-2P RoHS: Compliant |
9 In Stock |
|
$26.2400 / $35.0900 | Buy Now |