Part Details for HBL8115VBKCN by Hubbell Premise Wiring
Overview of HBL8115VBKCN by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL8115VBKCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73025630
|
RS | Straight Blade Plug | Hubbell Wiring Device-Kellems HBL8115VBKCN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9800 / $16.1100 | RFQ |
|
Onlinecomponents.com | Grounding Male Straight Blade Plug - 125 VAC - 15 A - 2 Poles - 3 Wires - Black. RoHS: Compliant |
131 In Stock |
|
$16.6000 / $27.6200 | Buy Now |
|
Master Electronics | Grounding Male Straight Blade Plug - 125 VAC - 15 A - 2 Poles - 3 Wires - Black. RoHS: Compliant |
131 In Stock |
|
$16.6000 / $27.6200 | Buy Now |