Part Details for HBL8119V by Hubbell Premise Wiring
Overview of HBL8119V by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL8119V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394171
|
RS | VALISE CONN, 15A 125V, Hospital Grade, 5-15R WH | Hubbell Wiring Device-Kellems HBL8119V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$32.7900 / $42.5900 | Buy Now |
|
Onlinecomponents.com | VALISE CONN, 15A 125V, HG, 5-15R WH | 0 |
|
$25.4600 / $33.7100 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 1 |
|
$28.1288 | Buy Now |