Part Details for HBL8666V by Hubbell Premise Wiring
Overview of HBL8666V by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL8666V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116334
|
RS | Straight Blade, Male, Hospital Grade, Straight, 2-Pole 3-Wire, 15A 250V, White | Hubbell Wiring Device-Kellems HBL8666V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$19.7100 / $27.3700 | Buy Now |
|
Onlinecomponents.com | VALISE PLUG, HG, 15A 250V, 6-15P, WH |
13 In Stock 37 On Order |
|
$17.4900 / $23.1500 | Buy Now |
DISTI #
80319616
|
Verical | Conn Power PL 2Power/1Ground POS STCable Mount 3 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 12 |
|
$24.5292 / $28.5450 | Buy Now |
|
Master Electronics | VALISE PLUG, HG, 15A 250V, 6-15P, WH |
13 In Stock 37 On Order |
|
$17.4900 / $23.1500 | Buy Now |