Part Details for HBL9309 by Hubbell Premise Wiring
Overview of HBL9309 by Hubbell Premise Wiring
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL9309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528608
|
RS | PLUG, ANG, 2P3W, 30A 125V, 5-30P, BK | Hubbell Wiring Device-Kellems HBL9309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.4500 / $147.2300 | RFQ |
|
Onlinecomponents.com | PLUG, ANG, 2P3W, 30A 125V, 5-30P, BK |
33 In Stock |
|
$135.5300 / $166.2800 | Buy Now |
DISTI #
65010721
|
Verical | Conn Power RCP 2Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$179.7770 / $216.1640 | Buy Now |
|
Quest Components | 9309 | 68 |
|
$76.5188 / $90.4313 | Buy Now |
|
Quest Components | 9309 | 2 |
|
$60.8920 | Buy Now |
|
Master Electronics | PLUG, ANG, 2P3W, 30A 125V, 5-30P, BK |
33 In Stock |
|
$135.5300 / $166.2800 | Buy Now |