Part Details for HBL9460A by Hubbell Premise Wiring
Overview of HBL9460A by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL9460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084966
|
RS | Receptacle 3-Pole 4-Wire 60A 125/260V 14-60R | Hubbell Wiring Device-Kellems HBL9460A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$190.7100 / $207.2900 | Buy Now |
|
Onlinecomponents.com | RCPT, 3P4W, 60A 125/260V, 14-60R RoHS: Compliant |
4 In Stock |
|
$123.0400 / $151.3600 | Buy Now |
|
Master Electronics | RCPT, 3P4W, 60A 125/260V, 14-60R RoHS: Compliant |
4 In Stock |
|
$123.0400 / $151.3600 | Buy Now |