Part Details for HBL9462C by Hubbell Wiring Device-Kellems
Overview of HBL9462C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL9462C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B926
|
Newark | Electrical Ac Power Connector, 60A, 250V, Connector Type:Electrical Ac Power, Current Rating:60A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL9462C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.7900 / $230.3400 | Buy Now |
DISTI #
000000000000373026
|
Sager | PLUG, ANG, 3P4W, 60A 125/250V, 14-60P Min Qty: 1 | 0 |
|
$142.2500 / $157.3300 | Buy Now |
Part Details for HBL9462C
HBL9462C CAD Models
HBL9462C Part Data Attributes
|
HBL9462C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL9462C
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |