Part Details for HBLDS3SSRAC by Hubbell Premise Wiring
Overview of HBLDS3SSRAC by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLDS3SSRAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006134
|
RS | Non-Fused Disconnect Switch, Sloped Enclosure,30A 600VAC, NEMA 4X, SS | Hubbell Wiring Device-Kellems HBLDS3SSRAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,203.1800 | Buy Now |
|
Onlinecomponents.com | SLOPED DISC, 30A UNFUSED, 4X, SS, W/AC | 62 Factory Stock |
|
$768.5900 / $814.0100 | Buy Now |
|
Master Electronics | SLOPED DISC, 30A UNFUSED, 4X, SS, W/AC | 62 Factory Stock |
|
$768.5900 / $814.0100 | Buy Now |