Part Details for HBLDS6 by Hubbell Wiring Device-Kellems
Overview of HBLDS6 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLDS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B319
|
Newark | Switch, Disconnect, 60A, 3Pole, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:60A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Feet Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBLDS6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$473.2000 / $498.6800 | Buy Now |
DISTI #
000000000000373052
|
Sager | Hubbell Min Qty: 1 | 0 |
|
$548.4900 | Buy Now |
DISTI #
7520116
|
Farnell | SWITCH, DISCONNECT, 60A, 3POLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 7 |
|
$516.1766 / $543.9549 | Buy Now |