Part Details for HBLDS6SSAC by Hubbell Wiring Device-Kellems
Overview of HBLDS6SSAC by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLDS6SSAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2106
|
Newark | Switch, Load Break, 600Vac, 60A, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:60A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Feet Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBLDS6SSAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$912.9600 / $1,432.8400 | Buy Now |
DISTI #
000000000003954750
|
Sager | DISCONNECT, 60A UNFUSED, 4X, SS, W/AC | 0 |
|
Buy Now |