Part Details for HBLI45123GF220M1 by Hubbell Wiring Device-Kellems
Overview of HBLI45123GF220M1 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLI45123GF220M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8922
|
Newark | Pwr Cord, Plug-Outlet Box- 2X Rcpt, 45 , Cord Reel Type:Industrial With Black Portable Outlet Box (Gfci Module & 2 Duplex Receptacles), Current Rating:20A, Voltage Rating Vac:125Vac, Cable Length - Imperial:45Ft, Cable Type:12/3 Sjo |Hubbell Wiring Devices HBLI45123GF220M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,206.4000 / $1,666.3400 | Buy Now |
DISTI #
000000000006269234
|
Sager | AC Power Cords | 0 |
|
Buy Now | |
DISTI #
3462700
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1,336.9168 / $1,785.4711 | Buy Now |