Part Details for HBLMRSW by Hubbell Wiring Device-Kellems
Overview of HBLMRSW by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBLMRSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3141
|
Newark | Connector, Power Entry, Male, 400A, Product Range:-, Gender:Plug, Voltage Rating:600Vac, Current Rating:400A, Connector Mounting:Panel Mount, Contact Termination Type:Screw, Colour:White, Connecting Termination:Stud Rohs Compliant: Yes |Hubbell Wiring Devices HBLMRSW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2000 / $56.8500 | Buy Now |
DISTI #
000000000001111540
|
Sager | SINGLEPOLE, 300/400A MALE STUD RECEP, WH Min Qty: 1 | 0 |
|
$53.8700 / $59.5900 | Buy Now |
Part Details for HBLMRSW
HBLMRSW CAD Models
HBLMRSW Part Data Attributes
|
HBLMRSW
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBLMRSW
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |