Part Details for HBO-150 by Eaton Bussmann
Overview of HBO-150 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBO-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3470
|
Newark | Buss One Time Fuse Stud-Mounted |Eaton Bussmann HBO-150 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1200 / $51.2700 | Buy Now |
DISTI #
HBO-150-ND
|
DigiKey | FUSE CARTRIDGE 150A 32VAC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7950 | Buy Now |
DISTI #
71446868
|
RS | Fuse ONE TIME Automotive Bolt Mounted Stud Mounted 150A | Bussmann by Eaton HBO-150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0400 / $48.8000 | RFQ |
DISTI #
000000000000558821
|
Sager | Automotive Fuses 150A Min Qty: 10 | 0 |
|
$33.5500 / $37.2800 | Buy Now |