Part Details for HBS2KGB6SF055C by C&K
Overview of HBS2KGB6SF055C by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBS2KGB6SF055C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8826
|
Newark | Basic/Snap Action Switches Snap |C&k Components HBS2KGB6SF055C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$49.9900 / $55.6600 | Buy Now |
DISTI #
HBS2KGB6SF055C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6568 | Buy Now |
DISTI #
611-HBS2KGB6SF055C
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$20.6500 / $29.7400 | Order Now |
DISTI #
16504709
|
Verical | Switch Snap Action N.O./N.C. SPDT Reverse Action Roller Lever Screw 20A 480VAC 250VDC 1118.55VA Screw Mount Bulk Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$27.3100 / $29.5000 | Buy Now |
DISTI #
C&K Components HBS2KGB6SF055C
|
PEI Genesis | Snap Acting/Limit Switch | 72 |
|
Buy Now | |
DISTI #
000000000003166692
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for HBS2KGB6SF055C
HBS2KGB6SF055C CAD Models
HBS2KGB6SF055C Part Data Attributes:
|
HBS2KGB6SF055C
C&K
Buy Now
Datasheet
|
Compare Parts:
HBS2KGB6SF055C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.045 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LEVER ROLLER | |
Body Breadth | 17.5 mm | |
Body Height | 21.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 150000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.004 N | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SCREW |