Filter Your Search
1 - 1 of 1 results
|
HBS2KGB6SF055C
C&K
|
$42.5699 | Yes | Active | 500 mA | 125 V | 150000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 1500VRMS V | 1 GΩ | 5.004 N | e3 | -55 °C | 150 °C | PANEL MOUNT | PHENOLIC | PHENOLIC | PHENOLIC | IP65 | NO | Tin (Sn) | BRASS | SCREW | 0.045 inch | 17.5 mm | 21.1 mm | 49.3 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 |