Part Details for HBU331KBBCF0KR by Vishay Intertechnologies
Overview of HBU331KBBCF0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for HBU331KBBCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K1554
|
Newark | Hbu 2Kv 330Pf ±10% N750 E3 |Vishay HBU331KBBCF0KR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7660 | Buy Now |
DISTI #
HBU331KBBCF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 2 kV, ± 10%, U2J (N750), 7.5 mm, PC Pin - Bulk (Alt: HBU331KBBCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5249 / $0.9309 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7240 | Buy Now |
DISTI #
HBU331KBBCF0KR
|
Avnet Americas | Single Layer Ceramic Capacitor, 330 pF, 2 kV, ± 10%, U2J (N750), 7.5 mm, PC Pin - Bulk (Alt: HBU331KBBCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5249 / $0.9309 | Buy Now |
DISTI #
HBU331KBBCF0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 330 pF, 2 kV, � 10%, U2J (N750), 7.5 mm, PC Pin (Alt: HBU331KBBCF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for HBU331KBBCF0KR
HBU331KBBCF0KR CAD Models
HBU331KBBCF0KR Part Data Attributes:
|
HBU331KBBCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HBU331KBBCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, N750, -750+/-120ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |