Part Details for HBV470M1VTR-0606S by Surge Components Inc
Overview of HBV470M1VTR-0606S by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBV470M1VTR-0606S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-HBV470M1VTR-0606STR-ND
|
DigiKey | CAPACITOR, HYBRID POLYMER, 35V, Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1882 | Buy Now |
DISTI #
HBV470M1VTR-0606S
|
Avnet Americas | Capacitor Conductive Polymer Hybrid 47uF 20% 35V 2-Pin Surface Mount T/R - Tape and Reel (Alt: HBV470M1VTR-0606S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HBV470M1VTR-0606S
|
Avnet Americas | Capacitor Conductive Polymer Hybrid 47uF 20% 35V 2-Pin Surface Mount T/R - Tape and Reel (Alt: HBV470M1VTR-0606S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |