Part Details for HBW-I-R by Eaton Corporation
Overview of HBW-I-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBW-I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBW-I-R
|
Avnet Americas | Fuse Holder 12A 250V Pin Through Hole Carton - Bulk (Alt: HBW-I-R) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$9.3568 / $10.3802 | Buy Now |
DISTI #
504-HBW-I-R
|
Mouser Electronics | Fuse Holder FUSEHOLDER RoHS: Compliant | 10 |
|
$11.4600 / $19.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$9.5000 | Buy Now |
DISTI #
HBW-I-R
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$9.3200 / $10.5000 | Buy Now |