There are no models available for this part yet.
Overview of HC-875 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC-875 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ2096
|
Newark | Hardline Coring Tool, 0.875", 8" Len, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:0.875" Hardline Cables, Product Range:- Rohs Compliant: Na |Jonard Tools HC-875 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9500 | Buy Now | |
DISTI #
40-HC-875-ND
|
DigiKey | HARDLINE CORING TOOL .875" Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$124.9500 | Buy Now | |
DISTI #
801-HC-875
|
Mouser Electronics | Wire Stripping & Cutting Tools Hardline Coring Tool .875" RoHS: Compliant | 0 |
|
$124.9500 | Order Now | |
DISTI #
73836605
|
RS | Hardline Coring T-Handle Tool .875inch | Jonard HC-875 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$124.9500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.9500 / $145.7400 | Buy Now |