Part Details for HC-A10-I-PT-F by Phoenix Contact
Overview of HC-A10-I-PT-F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HC-A10-I-PT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 1849 Factory Stock |
|
$12.0300 / $16.3700 | Buy Now |
|
Master Electronics | Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 1849 Factory Stock |
|
$12.0300 / $16.3700 | Buy Now |
Part Details for HC-A10-I-PT-F
HC-A10-I-PT-F CAD Models
HC-A10-I-PT-F Part Data Attributes
|
HC-A10-I-PT-F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-A10-I-PT-F
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |