Part Details for HC-BB32-I-CT-M by Phoenix Contact
Overview of HC-BB32-I-CT-M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for HC-BB32-I-CT-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON pin insert - series: BB32 - 32-pos. - crimp connection - with plastic coding profile - can be coded RoHS: Compliant |
10 In Stock 19 Factory Stock |
|
$24.4000 / $30.9900 | Buy Now |
|
Master Electronics | HEAVYCON pin insert - series: BB32 - 32-pos. - crimp connection - with plastic coding profile - can be coded RoHS: Compliant |
10 In Stock 19 Factory Stock |
|
$24.4000 / $30.9900 | Buy Now |
Part Details for HC-BB32-I-CT-M
HC-BB32-I-CT-M CAD Models
HC-BB32-I-CT-M Part Data Attributes
|
HC-BB32-I-CT-M
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-BB32-I-CT-M
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |