Part Details for HC-DC-005-2.0HT by HCTL
Overview of HC-DC-005-2.0HT by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-DC-005-2.0HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle DC Power Receptacle ���� Brass -25��~+70�� 2mm 6.4mm 2A 30V Plugin AC/DC Power Connectors ROHS | 610 |
|
$0.0567 / $0.1035 | Buy Now |