Part Details for HC-DD24-I-CT-F by Phoenix Contact
Overview of HC-DD24-I-CT-F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DD24W7SA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Socket. | |
DD24W7S043A00LF | Amphenol Communications Solutions | D-Sub Hybrid Connectors, Input Output Connectors, Mixed Signal and Power 24W7 Socket Solder bucket, 500 Cycles. | |
DD24W7PA00LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Pin. |
Price & Stock for HC-DD24-I-CT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON female insert - DD24 series - 24-pos. - crimp connection RoHS: Compliant |
4 In Stock 190 Factory Stock |
|
$17.8100 / $22.1100 | Buy Now |
|
Master Electronics | HEAVYCON female insert - DD24 series - 24-pos. - crimp connection RoHS: Compliant |
4 In Stock 190 Factory Stock |
|
$17.8100 / $22.1100 | Buy Now |
Part Details for HC-DD24-I-CT-F
HC-DD24-I-CT-F CAD Models
HC-DD24-I-CT-F Part Data Attributes
|
HC-DD24-I-CT-F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-DD24-I-CT-F
Phoenix Contact
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |