Part Details for HC-NPT-1/1-M32 by Phoenix Contact
Overview of HC-NPT-1/1-M32 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-NPT-1/1-M32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M32 to 1" RoHS: Compliant |
25 In Stock 58 Factory Stock |
|
$15.4400 / $29.2800 | Buy Now |
DISTI #
1686863
|
TTI | Heavy Duty Power Connectors HC-NPT-1-M32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0000 / $16.3200 | Buy Now |
|
Master Electronics | NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M32 to 1" RoHS: Compliant |
25 In Stock 58 Factory Stock |
|
$15.4400 / $29.2800 | Buy Now |