Part Details for HC-PJ-313B6-B by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PJ-313B6-B by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-PJ-313B6-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -25+70 3.5mm Headphone Jack 235 30V Nickel 500mA Phosphor Bronze Plugin Audio Connectors (Headphones) ROHS | 340 |
|
$0.0369 / $0.0486 | Buy Now |