Part Details for HC-PM200-4.3H-2X13PZ by Shenzhen Hongchengjia Electronic Co Ltd
Overview of HC-PM200-4.3H-2X13PZ by Shenzhen Hongchengjia Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM2000KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM2000 | |
ZSPM2000ZI2R1 | Renesas Electronics Corporation | True Digital PWM Controller with Integrated MOSFET Driver | |
FCE17C37PM200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF |
Price & Stock for HC-PM200-4.3H-2X13PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2mm 1.5A Double Row Gold 26P 500V -40+105 Brass 260 Direct Insert 2x13P 4.3mm Top Square Hole PluginP2mm Female Headers ROHS | 523 |
|
$0.1388 / $0.1975 | Buy Now |