-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC08B-P32R by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC08B-P32R
|
PEI Genesis | HC08B-P32R | 0 |
|
Buy Now | |
DISTI #
HC08B-P32R
|
Avnet Abacus | Conn Wire to Board RCP 32 POS Crimp ST Panel Mount (Alt: HC08B-P32R) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Abacus - 480 |
|
Buy Now | |
|
New Advantage Corporation | HC32 CONNECTOR RECEPTACLE REAR CODE B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 102 |
|
$12.8100 / $13.8500 | Buy Now |
|
Vyrian | Connectors | 216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HC08B-P32R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HC08B-P32R
Amphenol Corporation
Combination Line Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 1.535 inch | |
Body Depth | 1.795 inch | |
Body Length | 2.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | HC18B-S32 | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the HC08B-P32R connector is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the HC08B-P32R connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
Yes, the HC08B-P32R connector is designed to operate in harsh environments, including extreme temperatures (-55°C to 125°C), humidity, and exposure to chemicals and fluids.
The HC08B-P32R connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the HC08B-P32R connector is compatible with other connectors in the same series, including the HC08B-P20R and HC08B-P40R, allowing for flexibility in design and application.